Site: Industry
Currency: GBP    
Deb Stoko LIM4LTR Solopol® Lime Wash 4L

Deb Stoko LIM4LTR Solopol® Lime Wash 4L

Deb
Standard range
Order Code:

84-5287

Brand: Deb MPN: LIM4LTR EAN-13: 5010424014328
  • Quickly find another product in this range by Pack Size:

    2000ml 4000ml
Qty Unit Price (Ex VAT)
1+ £34.53
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

Deb Stoko Solopol® lime wash is a natural lotion, formulated to remove general workplace dirt and grime while having a fresh lime fragrance. It can be used in industrial environments to remove medium to heavy soiling and has an effective and fast action to remove a range of everyday ingrained industrial soiling. It contains a cornmeal scrubbing agent which is natural, non-abrasive and biodegradable, giving a deep clean without damaging the skin or harming the environment.

Its refreshing light lime fragrance makes the product pleasant to use and leaves the skin smelling fresh. It also contains a glycerin moisturiser to help improve skin hydration and prevent drying, leaving the skin feeling smooth and firm after use. Also included is a wheat germ oil skin conditioning agent with Vitamin E and essential fatty acids to help nourish and rejuvenate the skin.


  • Perfumed
  • Silicone-free
  • Supplied in a 4 litre cartridge
  • Deb Stoko type LIM4LTR series
Type Hand cleaner
Pack Size 4000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C