Site: Industry
Currency: GBP    
Delta Design 428003 Directional Beacon (Synchronisable) Red 230VAC

Delta Design 428003 Directional Beacon (Synchronisable) Red 230VAC

Delta Design
Order Code:

43-3350

Brand: Delta Design MPN: 428003

Discontinued


Buy Directional Beacon (Synchronisable) Red 230Vac - a bright directional Xenon beacon that is part of the Delta Design Mayday Series


  • Synchronisable
  • Red lens
  • Manufacturer's part: 428003
Type Directional beacon
Colours Red
Current 50mA
Sound Output N/A
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C