DeWalt Carbon Safety Brown Nubuck Hiker Boots UK 7 Euro 41

DeWalt Carbon Safety Brown Nubuck Hiker Boots UK 7 Euro 41

DEWALT
Order Code:

84-3299

Brand: DEWALT MPN: DEWCARBONBROWN7 EAN-13: 5055160032656
  • Country of Origin:

Discontinued


These carbon safety hiker boots from DeWalt are general work hiker-style boots with a nubuck surface, steel toecap and steel midsole for maximum protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and come equipped with a flexible EVA rubber sole.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to: CE ENISO20345
  • Colour: brown
  • Product weight: 1.810kg
  • Size: UK 7/Euro 41
  • Manufacturer's part DEWCARBONBROWN7
Type Boot
Size Euro 41
Size UK 7

Reviews

Be the first to submit a review

Trustpilot