Site: Industry
Currency: GBP    
DeWalt DCB181 XR Slide Battery Pack 18 Volt 1.5Ah Li-Ion

DeWalt DCB181 XR Slide Battery Pack 18 Volt 1.5Ah Li-Ion

DEWALT
Order Code:

84-3118

Brand: DEWALT MPN: DCB181-XJ EAN-13: 5035048305317
  • Country of Origin:

Discontinued


This 18V slide battery pack from DeWalt is ideal for the professional tradesman as it offers longer life and is compatible with all DeWalt 18V tools. There is no memory effect and virtually no self-discharge for maximum productivity and less downtime.
  • Compact, lightweight, slide pack design
  • Battery capacity: 1.5Ah
  • Battery chemistry: Li-Ion
  • Voltage: 18V
  • Weight 0.350kg
  • Manufacturer's part DCB181-XJ

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C