Site: Industry
Currency: GBP    
Digi XB24-AUI-001 XBee Series 1 with U.FL Connector

Digi XB24-AUI-001 XBee Series 1 with U.FL Connector

Digi
Order Code:

43-1432

Brand: Digi MPN: XB24-AUI-001

Discontinued


This XBee 802.15.4 1mW RF module requires no configuration to give out-of-the-box communications. The module is terminated by a U.FL ant connector.


  • Common XBee footprint
  • Fast 250 kbps RF data rate to the end node
  • 2.4 GHz for worldwide deployment
  • Sleep modes supported for extended battery life
Type XBee module
Frequency 2.4GHz
Mounting PCB
Supply Voltage 2.8 to 3.4V
Tx/Rx/Xcvr Xcvr

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C