Digital hall effect sensor type 55075 Hamlin 55075-00-02-A 4.75 - 25.2 V Stainl

Digital hall effect sensor type 55075 Hamlin 55075-00-02-A 4.75 - 25.2 V Stainl

Hamlin
Order Code:

50-0364

Brand: Hamlin MPN: 55075-00-02-A

Discontinued


Gear sensor for speed measurement.
  • Stainless steel housing with 36mm M12 thread
  • Coverage is independent of the rotation
  • "On-Chip" 10 bit A/D-Converters
  • Short-circuit and polarity reversal protection
Type 55075-00-02-A
Connection 300 mm cable
Dimensions (Ø x L) 12.5 mm x 46 mm
Housing Type Stainless steel housing with M12 thread
Operating voltage 4.75 - 25.2V
Specification Output type "Sink" 3-wire
Switching Current 20mA
Switching Frequency Max 15kHz
Temperature Range -40 -°C

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C