Easter opening times here
Dino-Lite AM4113T Pro USB Microscope

Dino-Lite AM4113T Pro USB Microscope

Dino-Lite
Extended range
Order Code:

19-5828

Brand: Dino-Lite MPN: AM4113T EAN-13: 4712805478620
Qty Was Unit Price (Ex VAT)
1+ £349.38   £318.90
Price per unit Ex VAT
Available to back orderBack-order availability date - 04/05/2025

As the most widely used model in the industrial field this Dino-Lite digital hand-held microscope provides excellent performance and high quality images. A 1.3 megapixel sensor gives a high resolution and sharp picture, with a large field of view. The performance and feature set makes this microscope ideal for use in industry and laboratories and also other professional areas.

This microscope has high quality optics giving adjustable magnification levels of 10 to 70x and 200x. The instrument also features comprehensive measurement functions, magnification lock and a MicroTouch feature that makes it easy to capture images.

8x White LEDs are used to illuminate the object giving low-light sensitivity and a high quality and detailed image with accurate colour reproduction. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements. Output is in the form of either images, video or time-lapse video, allowing the instrument to be used for a very wide variety of tasks.


  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • 8x White LEDs On/Off switchable
  • MicroTouch feature
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Interface USB
Magnification 200x
Resolution 1.3Mpixel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C