Site: Industry
Currency: GBP    
Diotec B250C1500/1000 Silicon Bridge Rectifier 1.4/1.6A 600V

Diotec B250C1500/1000 Silicon Bridge Rectifier 1.4/1.6A 600V

Diotec
Standard range
Order Code:

50-0290

Brand: Diotec MPN: B250C1500B EAN-13: 2050000148125
Qty Unit Price (Ex VAT)
10+ £0.660
Price per unit Ex VAT
Order in multiples of 10
72 in Stock, despatched in 4 days

A 2.3A bridge rectifier diode with a 600V VRRM. The device comes in a miniature SIL package suitable for high density PCB mounting.
  • B pinning ( ~ + ~ – )
  • SIL Package
  • Dimensions 19 x 3.5 x 10mm
  • Tj –50°C to +150°C
Average Forward Current (Io) 1.4/1.6A
Case SIL
Peak Forward Surge Current (Ifsm) N/A
Peak Reverse Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C