Site: Industry
Currency: GBP    
Diotec B40/35-25 Silicon Bridge Rectifier 25A 100V

Diotec B40/35-25 Silicon Bridge Rectifier 25A 100V

Diotec
Order Code:

50-0263

Brand: Diotec MPN: B 40/35 - 25

Discontinued


A 25A silicon bridge rectifier with a VRRM of 100V. An aluminium baseplate enables more efficient thermal management.


  • Epoxy housing with aluminium baseplate
  • Fast-On terminals
  • Dimensions 28.6 x 28.6 x 7.3mm
  • Tj –50°C to +150°C
Average Forward Current (Io) 25A
Case N/A
Peak Forward Surge Current (Ifsm) N/A
Peak Reverse Voltage 100V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C