Easter opening times here
Diotec BY880-600 Rectifier Diode 600V 8A DO-201

Diotec BY880-600 Rectifier Diode 600V 8A DO-201

Diotec
Standard range
Order Code:

64-9093

Brand: Diotec MPN: BY880-600 EAN-13: 2050001730176
Qty Unit Price (Ex VAT)
20+ £0.210
Price per unit Ex VAT
Order in multiples of 5
395 in stock, despatched in 4 working days

A 600V 8A rectifier diode in an axial DO-201 package.


  • Available in a choice of VRRM
  • 400A Peak forward current
  • Low forward voltage
  • UL 94V-0
  • Diotec BY880 series
Average Rectified Output Current 8A
Case DO-201
Device BY880-600
Forward Voltage 1.1V
Peak Reverse Voltage 600V
Thermal Resistance 20°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C