Site: Industry
Currency: GBP    
Diotec P600B Rectifier Diode 100V 6A P600

Diotec P600B Rectifier Diode 100V 6A P600

Diotec
Standard range
Order Code:

64-9114

Brand: Diotec MPN: P600B
Qty Unit Price (Ex VAT)
25+ £0.114
100+ £0.111
250+ £0.109
Price per unit Ex VAT
Order in multiples of 5
124 in Stock, despatched in 4 days

A 100V 6A silicon rectifier diode from the P600 series. The diode has an axial P600 case.


  • Available in a choice of VRRM
  • High surge current
  • UL 94V-0
Average Rectified Output Current 6A
Case P600
Device P600B
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Thermal Resistance 20°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C