Diotec P600S Rectifier Diode 1200V 6A P600

Standard range
Order Code:

64-9116

Brand: Diotec MPN: P600S
Qty Unit Price (Ex VAT)
10+ £0.237
100+ £0.199
250+ £0.186
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
703 in Stock, despatched in 4 days

A 1200V 6A silicon rectifier diode from the P600 series. The diode has an axial P600 case.


  • Available in a choice of VRRM
  • High surge current
  • UL 94V-0
Average Rectified Output Current 6A
Case P600
Device P600S
Forward Voltage 1.1V
Peak Reverse Voltage 1200V
Thermal Resistance 20°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot