Site: Industry
Currency: GBP    
Diotec SB12H40 High Temp Schottky Barrier Diode 40V 12A DO-201AD

Diotec SB12H40 High Temp Schottky Barrier Diode 40V 12A DO-201AD

Diotec
Order Code:

64-9017

Brand: Diotec MPN: SB12H40

Discontinued


A 40V 12A high temperature Schottky Barrier diode in an axial DO-201AD package.


  • Low forward voltage
  • 175°C Junction temperature
  • High surge current
  • UL 94V-0
Average Forward Current 12A
Max. Junction Temperature 175°C
Package DO-201AD
Peak Forward Current 250A
Peak Reverse Voltage 40V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C