Site: Industry
Currency: GBP    
Diotec SB1540 Schottky Barrier Rectifier Diode 40V 15A P600

Diotec SB1540 Schottky Barrier Rectifier Diode 40V 15A P600

Diotec
Order Code:

64-9021

Brand: Diotec MPN: SB1540

Discontinued


The SB1540 is a 40V 15A Schottky rectifier diode that is ideal for use as a bypass diode for solar modules. Comes in an axial P600 package.


  • Low forward voltage
  • Good compromise between VF and IR
  • High surge current
  • UL 94V-0
Average Forward Current 15A
Max. Junction Temperature 150°C
Package P600
Peak Forward Current 300A
Peak Reverse Voltage 40V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C