Site: Industry
Currency: GBP    
Diotec SB360 Schottky Barrier Rectifier Diode 60V 3A DO-201

Diotec SB360 Schottky Barrier Rectifier Diode 60V 3A DO-201

Diotec
Order Code:

64-9028

Brand: Diotec MPN: SB360

Discontinued


A 60V 3A Schottky Barrier rectifier diode in an axial DO-201 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Average Forward Current 3A
Max. Junction Temperature 150°C
Package DO-201
Peak Forward Current 87A
Peak Reverse Voltage 60V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C