Diotec Z2SMB39 Zener Diode 39V 2W SMD DO-214AA

Diotec Z2SMB39 Zener Diode 39V 2W SMD DO-214AA

Diotec
Order Code:

64-9160

Brand: Diotec MPN: Z2SMB39

Discontinued


A 39V 2W Zener diode in a surface mounting SMB case.


  • Suitable for automatic pick and place
  • UL 94V-0
Max. Junction Temperature 150°C
Package SMB
Power Dissipation 2W
Zener Voltage 39V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C