A range of miniature surface mounting tactile switches.
Dimensions | 6 x 6 x 3.5mm |
Pitch | 9 x 4.5mm |
Contact rating | 50mA 12V DC |
Operating force | 100gf |
Contact resistance | <100mΩ max |
Travel | 0.25mm |
Insulation resistance | 100MΩ min at 500V DC |
Dielectric strength | 250V AC for 1 minute |
Life expectancy | 500,000 cycles electrical min. |
Operating temperature | –25 to + 70°C |