Site: Industry
Currency: GBP    
Diptronics TLL-63BR-S-V-B Tactile Switch 6 x 6mm 260gf Red LED

Diptronics TLL-63BR-S-V-B Tactile Switch 6 x 6mm 260gf Red LED

Diptronics
Order Code:

78-1730

Brand: Diptronics MPN: TLL-63BR-S-V-B

Discontinued


Miniature 6 x 6mm tactile switch with red LED from Diptronics.


  • PCB mounting
  • SPST contact
  • Contact current 50mA
  • Contact voltage 12V DC
  • Height 8mm
  • Diptronics TLL series

To find out more about our range of Diptronics switches, please visit our Diptronics brand page.
Type Tactile switch
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type LED
Max. Current 0.05A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C