Christmas Opening Hours and Delivery Dates here

Dobot Magician Robotic Arm Bundles

Dobot Brand: Dobot

Meet Dobot Magician - the desktop robotic arm with incredible accuracy and repeatability. Dobot is versatile - it can be controlled via a PC, remote control, gesture control or programmed to operate as a standalone unit.

Dobot Magician's control software is called DobotStudio. It has a wealth of integrated features including Teach and Playback mode (no coding required!), graphical programming via Blockly and text programming. Dobot can also be controlled via a Leap Motion gesture control unit, remote joystick and via Bluetooth or WiFi.

Because Dobot's movements are so accurate, it is an excellent way to learn about control, automation and how industrial robots work without the need for large machinery.

Dobot comes at just a fraction of the size and cost of its industrial equivalent making it ideal for the classroom environment. Dobot also offers a large amount of flexibility through its Extended Input and Output (EIO) ports which allow users to connect their own sensors, motors, servos or additional microcontrollers.

The Dobot Magician Robotic Arm is also available in two cost saving bundles:

70-0490 - Dobot Magician Robotic Arm and Sliding Rail Kit Bundle containing:

70-0480 - Dobot Magician Robotic Arm
70-0481 - Dobot Sliding Rail Kit

70-0491 - Dobot Magician Robotic Arm and Dobot Magician Vision Kit Bundle containing:

70-0480 - Dobot Magician Robotic Arm
70-0485 - Dobot Magician Vision Kit

  • 4 Axis
  • Maximum payload 500g
  • Maximum reach 320mm
  • Position accuracy 0.2mm
  • Robot power supply 12V/7A
  • DC Power adaptor (included) 100 to 240V AC, 50/60Hz
  • Power consumption 60W maximum
  • Weight 3.4kg
  • Base footprint 158 x 158mm
  • Made from aluminium alloy and ABS
  • Available in bundles with cost savings of £200

Supplied with everything you need to use Dobot: Dobot Magician robot arm; power supply; 3 different end effectors - claw, suction cup and pen; USB cable; WiFi module; bluetooth module; joystick remote control; DobotStudio software. This version does not include a laser engraver or 3D print extruder.

Description Image Product Buy Pricing (Ex VAT) Repeatability Controller I/O Dimensions Materials Maximum Joint Speed / S Operational Temperature Range Power Consumption Range of Motion Maximum Payload Number of Axis Maximum Reach Communication Rated Voltage
Dobot Magician Robotic Arm
Dobot Magician Robotic Arm
Standard range
Order code: 70-0480
MPN: Dobot Magician Arm

19 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £995.22
Price per unit Ex VAT
±0.2mm Dobot Integrated Controller 15.8 x 15.8cm Aluminum Alloy & ABS Plastic J1, J2 & J3 (320°) J4 (480°) -10° - 60°C 78W Max J1 (±120°) J2 (-5° to +90°) J3 (-15° to +90°) J4 (±140°) 500g 4 320mm USB / WiFi / Bluetooth 12V
Dobot Magician Robotic Arm and Sliding Rail kit Bundle
Dobot Magician Robotic Arm and Sliding Rail kit Bundle
Standard range
Order code: 70-0490
MPN: Mag/Rail Bundle

1 in stock, despatched same dayBack-order availability date - 06/01/2026
1+ £1783.50
Price per unit Ex VAT
±0.2mm Dobot Integrated Controller 15.8 x 15.8cm Aluminum Alloy & ABS Plastic J1, J2 & J3 (320°) J4 (480°) -10° - 60°C 78W Max J1 (±120°) J2 (-5° to +90°) J3 (-15° to +90°) J4 (±140°) 500g 4 320mm USB / WiFi / Bluetooth 12V
Dobot Magician Robotic Arm and Vision Kit V2 Bundle
Dobot Magician Robotic Arm and Vision Kit V2 Bundle
Standard range
Order code: 70-0491
MPN: Mag/Vision Bundle

Available to back orderBack order, lead time 14 days
1+ £2182.69
Price per unit Ex VAT
±0.2mm Dobot Integrated Controller 15.8 x 15.8cm Aluminum Alloy & ABS Plastic J1, J2 & J3 (320°) J4 (480°) -10° - 60°C 78W Max J1 (±120°) J2 (-5° to +90°) J3 (-15° to +90°) J4 (±140°) 500g 4 320mm USB / WiFi / Bluetooth 12V
Dobot Magician & Magician Lite Conveyor Belt Bundle
Dobot Magician & Magician Lite Conveyor Belt Bundle
Standard range
Order code: 82-6975
MPN: Mag Arm Conveyor Lite

Out of stockStd lead time 7 days
1+ £1900.89
Price per unit Ex VAT
Various 500g 4 320mm USB / WiFi / Bluetooth 12V


Trustpilot