Dobot Magician & Magician Lite Conveyor Belt Bundle

Dobot Magician & Magician Lite Conveyor Belt Bundle

Dobot
Standard range
Order Code:

82-6975

Brand: Dobot MPN: Mag Arm Conveyor Lite
Qty Unit Price (Ex VAT)
1+ £1900.89
Price per unit Ex VAT
Out of stockStd lead time 5 months


Save 10% with the Dobot Magician & Magician Lite Conveyor Belt Bundle, providing a comprehensive learning experience with robotics, automation, and AI, making it perfect for educational environments.

Simulate real-world industrial processes and enhance your understanding of modern automation technologies. Transform your learning and training environment with the Dobot Magician & Magician Lite Conveyor Belt Bundle. Whether you're an educator, student, or robotics enthusiast, this bundle offers everything you need to explore the exciting world of robotics and automation.


What's Included:

Dobot Magician Robotic Arm (70-0480). This versatile and precise multifunctional desktop robotic arm is designed for practical training and education. It features 4-axis movement, a maximum payload of 500g, a maximum reach of 320mm, and a position accuracy of 0.2mm. The arm supports multiple control methods including USB, WiFi, and Bluetooth, and comes with various end effectors such as a claw, suction cup, and pen.

The Dobot Mini Production Line Conveyor Belt Kit (70-0482) transforms your Dobot Magician into a complete mini production line. It includes a conveyor belt with adjustable speed, a distance sensor, and a colour sensor. The conveyor belt has an effective delivering distance of 600mm and a maximum speed of 120mm/s. The kit also includes 40 wooden cubes for demonstration purposes.

A Dobot Magician Lite (70-0487) is a lightweight and intelligent multifunctional robotic arm, ideal for education. It offers various software/hardware interaction methods and expansion interfaces, maximising students' freedom to create and learn about robotics and AI. The Magician Lite is safe to use with excellent performance, features a Magic Box controller for unlimited capabilities, and comes with graphical programming software, making it suitable for all ages.

Weight 11kg
Maximum Payload 500g
Communication USB / WiFi / Bluetooth
Maximum Reach 320mm
Dimensions Variouscm
Rated voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C