Site: Industry
Currency: GBP    
Dobot MG 400 and E6 VSCP Vacuum Suction Cup Kit

Dobot MG 400 and E6 VSCP Vacuum Suction Cup Kit

Dobot
Standard range
Order Code:

70-0496

Brand: Dobot MPN: MG 400 VSCP EAN-13: 6970632060137
Qty Unit Price (Ex VAT)
1+ £256.47
Price per unit Ex VAT
Out of stock2 due on 16/04/2025


DOBOT MG400 Vacuum Suction Cup Kit
The Vacuum Suction Cup attachments are small and lightweight and are designed to pick up items of varying sizes, shapes, materials and weights, making them an effective solution for packaging, palletising, pick-and-place, assembly and machine tending applications.
Two suction cup attachments are provided, one with two suction cups and one with four suction cups. They come with interchangeable suction cups of different sizes. The distance between suction cups is easily adjustable for quick set-up.


  • Dimensions (2-Suction Cup): 100 x 30mm
  • Dimensions (4-Suction Cup): 100 x100mm
  • Suction Cup Sizes: 4mm, 8mm, 13mm, 16mm
  • Air Tube Diameter: 4mm
  • Weight (2-Suction Cup): 120g
  • Weight (4-Suction Cup): 160g


Items Supplied:

  • 1 x Vacuum Suction Cup Unit A (4 suction cups)
  • 1 x Vacuum Suction Cup Unit B (2 suction cups)
  • 4 x Suction Cup Connector ZP3A-Y2-B5
  • 2 x Suction Cup Connector ZP3A-Y3-B5

Accessories:

  • 6 x Ø16mm Suction Cup ZP3-16UMN
  • 2 x Ø13mm Suction Cup ZP3-13UMN
  • 6 x Ø4mm Suction Cup ZP3-04UMN
  • 4 x Ø8mm Suction Cup ZP3-08UMN
  • 4 x Hexagon Socket Screw M3 x 10mm
  • 2 x Hexagon Socket Screw M5 x 8mm
  • 1 x 1m, Ø4mm PU Tube
  • 1 x 1m, Ø5mm PU Tube

NOTE: Requires MG400 - Mini Vacuum Pump Box 70-0495 to operate (Not included)



Type Robotic Arm Attachment

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C