A 4-pole modular 100A isolator switch with fittings to suit DIN 50022 rail.
- No. of poles: 4
- Rated voltage: 230 / 400V AC
- Rated current 100A / 125A
- Breaking capacity 1.25 x In; 1.1 x Un; cos = 0.6
- Enclosure protection: conforms to DIN VDE 0106 Part 100
- Short circuit resistance 10ka
- Terminal cross-section 1.5 to 25mm²
- Mounting quick-snap to DIN EN 50022 rail
- Doepke type ISOL4/100
Type | Isolator switch |
Breaking Capacity | 10kA |
Current Rating | 100A |
Voltage Rating | 230/400V |
---|