Site: Industry
Currency: GBP    
Doepke IC40/4 40Amp 4 Pole MCB C Curve

Doepke IC40/4 40Amp 4 Pole MCB C Curve

Doepke
Order Code:

13-9380

Brand: Doepke MPN: IC40/4 EAN-13: 4014712172142

Discontinued


This MCB is used to provide protection and control of circuits against overload and short circuit in commercial and industrial electrical distribution systems.

It has a clearly marked switch position indicator showing 'OFF' or 'ON' at the appropriate setting. A large window with a flip-down opening enables clear permanently protected labelling of the device. The box terminals have a capacity of 25mm².


  • Tripping current: 40A
  • No. of poles: 4
  • Breaking capacity: 10kA
  • Tripping characteristic: type C curve
  • Doepke type IC40/4
Type MCB
Breaking Capacity 10kA
Current Rating 40A
Mounting DIN Rail
No. of Poles 4
Size 85 x 70mm
Tripping Characteristic Curve C
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C