Qty | Unit Price (Ex VAT) |
---|---|
20+ | £20.41 |
Manufactured in the UK this EV-Ultra® cable is designed for use in the installation of electric vehicle chargepoints. This cable incorporates power conductors and an enhanced Cat5 screened data cable, encapsulated in a double sheathed design for extra protection.
Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and Cat5 cable is required.
These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.
Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: CarbonTek®
Steel Wire Armour: Galvanised Steel
Sheathing: CarbonTek®
Energy Monitor Cable: Cat5e FTP (foil screened 4 twisted pair)
Product Description: | EV-Ultra® 5 Core 16mm² plus Cat5e FTP Cable with SWA |
Order Code: | 02-1399 |
Supplier Code: | EV-ULTRA5C716CAT5SWA |
Number and Nominal CSA of Conductors: | 5 x 16mm² + Cat5e FTP |
Nominal Stranding of Conductor: | 7/1.70mm |
Nominal Radial Thickness of Insulation: | 0.7mm |
Nominal Overall Diameter of Bedding: | 21.7mm |
Galvanised SWA | 1.25mm |
Nominal Radial Thickness of Sheath: | 1.0mm |
Max Current Rating: | 107A |
Voltage Drop | 2.9 mV/A/m |
Features and Benefits:
This cable is supplied in 20m lengths only.
Insulation material | CarbonTek |
---|---|
Cable Diameter | 27.7mm |
Colour | Black |
Conductor Cross-section | 0.70mm² |
Length | 20M |
No. of Cores | 5 + Cat5e |
Sold by Metre | No |
To use this facility please Sign In.
Sign In