Dormer A100.2 A100 HSS Jobber Drill Bit 0.20mm OL:19mm WL:2.5mm

Dormer A100.2 A100 HSS Jobber Drill Bit 0.20mm OL:19mm WL:2.5mm

Dormer
Standard range
Order Code:

95-4951

Brand: Dormer MPN: A100.2 EAN-13: 7320760000021
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit Ex VAT
50 in stock, despatched in 4 working days

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 0.20 mm.
Working length: 2.5mm.
Overall length: 19mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C