Site: Industry
Currency: GBP    
Dormer A1001.5 A100 HSS Jobber Drill Bit 1.50mm OL:40mm WL:18mm

Dormer A1001.5 A100 HSS Jobber Drill Bit 1.50mm OL:40mm WL:18mm

Dormer
Standard range
Order Code:

95-4972

Brand: Dormer MPN: A1001.5 EAN-13: 7320760000427
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 1.50mm.
Working length: 18mm.
Overall length: 40mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C