Dormer A1001.8 A100 HSS Jobber Drill Bit 1.80mm OL:46mm WL:22mm

Dormer A1001.8 A100 HSS Jobber Drill Bit 1.80mm OL:46mm WL:22mm

Dormer
Extended range
Order Code:

95-4976

Brand: Dormer MPN: A1001.8 EAN-13: 7320760000489
Qty Unit Price (Ex VAT)
1+ £1.60
Price per unit Ex VAT
Available to back orderBack-order availability date - 22/04/2025

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 1.80mm.
Working length: 22mm.
Overall length: 46mm.


Type Drill bit
Diameter 1.8mm
Length 46mm
Lifetime Warranty No
Working Length 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C