Site: Industry
Currency: GBP    
Dormer A1003.25 A100 HSS Jobber Drill Bit 3.25mm OL:65mm WL:36mm

Dormer A1003.25 A100 HSS Jobber Drill Bit 3.25mm OL:65mm WL:36mm

Dormer
Standard range
Order Code:

95-5013

Brand: Dormer MPN: A1003.25 EAN-13: 7320760001646
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit Ex VAT
15 in Stock, despatched in 4 days

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 3.25mm.
Working length: 36mm.
Overall length: 65mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C