Easter opening times here
Dormer A1003.8 A100 HSS Jobber Drill Bit 3.8mm OL:75mm WL:43mm

Dormer A1003.8 A100 HSS Jobber Drill Bit 3.8mm OL:75mm WL:43mm

Dormer
Standard range
Order Code:

95-5019

Brand: Dormer MPN: A1003.8 EAN-13: 7320760001714
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit Ex VAT
15 in stock, despatched in 4 working days

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 3.8mm.
Working length: 43mm.
Overall length: 75mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C