Dormer A77710.0 A777 HSCo Heavy-Duty Jobber Drill 10.00mm OL:133mm WL:87mm

Dormer A77710.0 A777 HSCo Heavy-Duty Jobber Drill 10.00mm OL:133mm WL:87mm

Dormer
Standard range
Order Code:

95-5191

Brand: Dormer MPN: A77710.0 EAN-13: 7320760374542
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit Ex VAT
20 in stock, despatched in 4 working days

A777 Metric Cobalt Jobber Drill Bits have a heavy-duty, 135° split point for use when greater heat is generated during drilling, e.g on higher tensile tougher materials and in particular the Aerospace Industry.

Specification

Flute Geometry: Standard Helix, Right hand spiral, Thick Web
Point Angle:
0.30 mm - 0.95 mm 118° Conical point
1.00 mm to 1.40 mm inclusive 135° 4 facet point
1.50 mm and above 135° split point sizes (Split point geometry to NAS 907 Areospace Specification type P3 Point)

Surface Treatment: Bronze
Material: HSCo Cobalt steel

DIN 338 RN / BS328 / ISO 235

Tip diameter: 10.0mm
Working length: 87mm.
Overall length: 133mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C