Site: Industry
Currency: GBP    
Dormer P80312.7X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 12.70x6mm

Dormer P80312.7X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 12.70x6mm

Dormer
Standard range
Order Code:

95-5313

Brand: Dormer MPN: P80312.7X6.0 EAN-13: 7320760687444
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Dormer P803 Solid Carbide Bright Rotary Burrs have cylinders with end cuts and produce double cuts. The first choice for general machining, improves ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reducing vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel).

Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Bright Rotary Burr - Cylinder With Endcut has the following specification:

Diameter: 12.70mm.
Shank Diameter: 6mm.
Working Length: 25mm.
Overall Length: 70mm.


Type Burr

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C