Site: Industry
Currency: GBP    
Draper 1100w 230v Hammer Drill

Draper 1100w 230v Hammer Drill

Draper
Order Code:

91-5278

Brand: Draper MPN: 76478

Discontinued


Features:
•   Powerful 1100W motor
•   Two speed gearbox with aluminium housing
•   Ergonomic design with soft grip handle
•   Variable speed control
•   Forward/reverse facility
•   Adjustable side handle with depth rod
Supplied complete with: carrying case, 5 x HSS drill bits, 5 x masonry drill bits, chuck key, plug and 3M (approx.) cable. Blow mould carrying case with display sleeve.
    Specification:
  • Drilling capacities:
  • Mild Steel: 13mm
  • Wood: 35mm
  • Masonry: 16mm
  • Chuck capacity: 1.5-13mm
  • Spindle thread: 1/2" x 20UNF
  • Speed (no load): 0-1000/0-2800r/min
  • Weight: 2.4kg

Order Code: 85-8450

MPN: DT6952-QZ

DEWALT
Standard range
Price per unit Ex VAT
1+
£9.75
20 in Stock, despatched in 2 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C