Site: Industry
Currency: GBP    
Draper 14145 50mm Clamp On Hobby Bench Vice

Draper 14145 50mm Clamp On Hobby Bench Vice

Draper
Standard range
Order Code:

91-5133

Brand: Draper MPN: 14145 EAN-13: 5010559141456
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit Ex VAT
98 in Stock, despatched in 3 days

Diecast aluminium with plated jaws and bench clamp. Display carton.


Type Bench Vice
Width 50mm

Order Code: 86-8631

MPN: 16279

Rolson
Standard range
Price per unit Ex VAT
1+
£7.30
5 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 31, 2016 | Question by: Rapid Customer | Product code: 91-5133
Q. how much does it way
A. Hi Jimmy, thank you for your question. The approximate weight is 370 grams.
Thursday, November 29, 2012 | Question by: Rapid Customer | Product code: 91-5133
Q. what is the maximum bench thickness for this vice
A. Hi Brendan. Thank you for your question. The maximum bench thickness for this vice is approximately 27mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C