Site: Industry
Currency: GBP    
Rolson 16279 60mm Swivel Table Vice

Rolson 16279 60mm Swivel Table Vice

Rolson
Standard range
Order Code:

86-8631

Brand: Rolson MPN: 16279 EAN-13: 5029594162791
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

A table vice with 60mm wide jaws and a locking swivel joint which allows the jaws to be secured at any horizontal angle.


  • Can be secured to a table top by a screw clamp with a maximum capacity of 45mm
  • Ideal for modelling, DIY and light engineering applications
  • Cast iron frame with anvil
  • Swivel base rotates 360°
  • Plated steel screw and T-bar
  • Rolson type 16279
Type Bench Vice
Jaw Capacity 45mm
Width 60mm

Order Code: 91-5133

MPN: 14145

Draper
Standard range
Price per unit Ex VAT
1+
£18.00
98 in Stock, despatched in 3 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, September 20, 2019 | Question by: Rapid Customer | Product code: 86-8631
Q. how much is its weight in KG?
A. Hi Sherin, thank you for your question. The weight is states as 3.0kg.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C