Site: Industry
Currency: GBP    
Draper 38267 75mm Bench Vice

Draper 38267 75mm Bench Vice

Draper
Standard range
Order Code:

91-4564

Brand: Draper MPN: 38267 EAN-13: 5010559382675
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 3 days

Cast iron with serrated curved jaws. Bench clamping screw 40mm capacity manufactured from zinc plated carbon steel. Display packed. Display carton.


Type Bench Vice
Jaw Capacity 40mm
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C