Draper 69690 320l/min 1000W 230V Submersible Dirty Water Pump w Float Switch

Draper 69690 320l/min 1000W 230V Submersible Dirty Water Pump w Float Switch

Draper
Order Code:

91-6967

Brand: Draper MPN: 69690 EAN-13: 5010559696901

Discontinued


For heavy duty applications such as, pumping out inspection pits, ditches and footings where solids may be present as well as general irrigation. Ceramic shaft for long life, thermal overload protection and float switch which automatically turns the pump off when water level has dropped. Supplied complete with 10M (approx.) cable with BS approved non-rewireable moulded plug and cable. Display carton.


    Specification:
  • Maximum head height: 11M
  • Maximum output: 320L/min
  • Maximum particle size: 38mm dia.
  • Output aperture: 38mm dia.
Type Submersible dirty water pump
Capacity 19200 L/hL
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C