Site: Industry
Currency: GBP    
Draper 83572 14.4V Cordless Rotary Drill

Draper 83572 14.4V Cordless Rotary Drill

Draper
Order Code:

91-5265

Brand: Draper MPN: 83572 EAN-13: 5010559204946

Discontinued


The Draper 20494 14.4V Cordless Rotary Drill is supplied complete with a 14.4V battery pack, 230V AC adaptor/charger (3 to 5 hours) and a double-ended screwdriver bit.


  • Variable speed control
  • 16 position torque control
  • Soft grip handle
  • Screwdriver bit storage compartment
  • Drilling capacities: Mild steel 10mm, wood 20mm
  • Speed (no load): 0-550r/min
  • Chuck capacity: 10mm
  • Spindle thread: 3/8" x 24UNF
  • Weight: 1.6kg
Voltage 14.4V
Type Drill
Cordless Yes
For Use With Steel, wood

Order Code: 85-8450

MPN: DT6952-QZ

DEWALT
Standard range
Price per unit Ex VAT
1+
£9.75
20 in Stock, despatched in 2 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C