Draper 87961 120l/min 230V Submersible Water Pump with Integral Float Switch

Draper 87961 120l/min 230V Submersible Water Pump with Integral Float Switch

Draper
Order Code:

91-6958

Brand: Draper MPN: 87961 EAN-13: 5010559879618

Discontinued


For general usage around the home and garden. Ideal for irrigating gardens, draining cellars/basements, tight boreholes and powering waterfalls/fountains. Ceramic shaft for long life, thermal overload protection and integral float switch which automatically cuts pump off when water level has dropped. Supplied complete with 19mm diameter hose adaptor, BS approved non-rewireable moulded plug and 10M (approx.) cable. Display carton.


    Specification:
  • Maximum head height: 6.5M
  • Maximum output: 120L/min
  • Hose Height - Approx. Output: 3M - 100L/min
  • 4M - 80L/min
  • 6M - 30L/min
  • Maximum water temperature: 35°C
  • Maximum particle size: 5mm dia.
  • Motor: 300W
  • Output aperture: 32mm dia.
Type Submersible water pump
Capacity 7200 L/hL
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C