Draper 99057 XP1000 VDE Wire Strippers 160mm Tethered

Draper 99057 XP1000 VDE Wire Strippers 160mm Tethered

Draper
Standard range
Order Code:

92-2558

Brand: Draper MPN: 99057 EAN-13: 5010559990573
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit Ex VAT
31 in stock, despatched in 3 working days

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws and precision ground edges for stripping wires. A threaded screw allows accurate setting of depth for stripping wires. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations. Maximum stripping capacity: 10mm.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Tethered fixing solution complies with Work at Height Regulations
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty
Type VDE Wire Strippers
Capacity 10mm
Length 160mm
Lifetime Warranty Yes
Material Forged Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C