Site: Industry
Currency: GBP    
Draper Expert 41684 1020W 230V SDS Plus Rotary Hammer Kit

Draper Expert 41684 1020W 230V SDS Plus Rotary Hammer Kit

Draper
Order Code:

85-9318

Brand: Draper MPN: 41684 EAN-13: 5010559416844

Discontinued


An SDS-plus rotary, chisel and hammer drill kit from Draper.
  • Functions – rotary, hammer and chisel
  • Anti-vibration shock absorber
  • Soft grip handle
  • Supplied complete with four SDS-plus drills, three SDS-plus chisels, SDS-plus protection cap, carrying case, adjustable handle with depth rod, grease pot, peg spanner, UK 13A plug and 3m cable
  • Draper type PHD130VK
Voltage 230V
Type Rotary hammer
Power 1020W

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C