Site: Industry
Currency: GBP    
Draper Redline 67650 125mm Wire Stripper

Draper Redline 67650 125mm Wire Stripper

Draper Redline
Standard range
Order Code:

91-7051

Brand: Draper Redline MPN: 67650 EAN-13: 5010559676507
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit Ex VAT
288 in stock, despatched same dayAdditional quantity lead time 10 days

These wire strippers from Draper Redline are fitted with a spring and locking mechanism for ease of use, while the cushion grip handles deliver extra comfort for the user. They are perfect for use around the home and in the workshop.


  • Hardened and tempered for added strength and durability
  • Stripping capability 0.5 to 6.0mm
  • Black phosphate finish provides a corrosion protective coating
  • Manufacturer's part 67650
Type Spring-loaded
Capacity 6mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C