Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.90 |
These carbon steel hacksaw blades from Draper Redline are perfectly manufactured for cutting mild steel or soft nonferrous metal.
Set includes 2 x 18tpi blades and 3 x 24tpi blades.
Type | Blades |
---|---|
Blade Length | 300mm |
Blade Material | Carbon steel |
Lifetime Warranty | No |
Number of Pieces | 5 |
Teeth Per Inch | 18, 24 |
To use this facility please Sign In.
Sign In