Easter opening times here
Dremel F0130940JB 940-3 Glue Gun - High Temp - 11/12mm

Dremel F0130940JB 940-3 Glue Gun - High Temp - 11/12mm

Dremel
Standard range
Order Code:

85-0489

Brand: Dremel MPN: F0130940JB EAN-13: 8710364052417
Qty Was Unit Price (Ex VAT)
1+ £27.16   £26.62
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 9 days

The Dremel 940 Hot Melt Glue Gun takes 11 and 12mm diameter glue sticks. Glue sticks are available in two types: general purpose and a special formulation for wood.


  • High temperature setting (195°C)
  • Drip control
  • Power indicator light
  • On/Off switch
  • Removable power lead
  • Dremel type F0130940JB
Feed Mechanism Trigger
Glue Stick Diameter 11 / 12mm
Low / High Temperature High
Plug type UK 13A
Supply Voltage 230V
Wattage N/A

Order Code: 85-0495

MPN: 2615GG11JA

Dremel
Standard range
Price per unit Ex VAT
1+
£5.30
59 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 87-3984

MPN: 30810839

Bostik
Standard range
Price per unit Ex VAT
1+
£32.58
6 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 85-0499

MPN: 2615GG13JA

Dremel
Extended range
Price per unit Ex VAT
1+
£4.63
Available to back orderBack-order availability date - 01/05/2025

Order Code: 87-0405

MPN: 870405

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£7.58 £6.51 £5.71
198 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C