Dremel F0138220JG 8220-2/45 12V Lithium-Ion Rotary Multi-Tool Kit

Dremel F0138220JG 8220-2/45 12V Lithium-Ion Rotary Multi-Tool Kit

Dremel
Order Code:

85-0956

Brand: Dremel MPN: F0138220JG EAN-13: 8710364079902

Discontinued


This Dremel 8220-2/45 kit includes a powerful 8220 cordless rotary tool with a 12V battery for maximum performance.

The Dremel 8220 houses a high-performance motor, and is designed for demanding applications. A removable, next-generation 12V Lithium-Ion battery delivers peak performance and runs 33% longer when cutting screws, compared against previous models.

As well as packing a punch, the 8220 also provide benefits to visibility and efficiency, with a built in LED light and motor brake function.

Compatible with the full range of Dremel accessories, the EZ Twist quick change system allows for effortless switching of accessories and applications on the go.

Along with the 8220 tool, this kit also includes the Dremel Detailer's Grip and Shaping Platform attachments, which are ideal for providing additional comfort, control, and precision.

This Dremel 8220-2/45 kit is supplied with the above-mentioned attachments, an assortment of 45 high quality Dremel accessories, and a sturdy storage case.


  • EZ Twist nose cap with integrated wrench for fast accessory changes
  • Classic pencil grip with balance point close to the bit for maximum control
  • Increased comfort with 360° soft grip zone
  • Separate on/off switch to retain speed settings
  • Slide switch for full variable speed control
  • Supplied with 2 Dremel attachments and 45 accessories
  • Kit includes an Aluminium carry case


Type Rotary Multi Tools
Battery Capacity 2.0Ah
Battery Included Yes
Chuck Type EZ Twist
Lifetime Warranty No
No Load Speed 5.000 - 35.000 1/min
Number of Accessories 45
Power Source Battery
Speed setting Variable
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C