Site: Industry
Currency: GBP    
Dremel 2615448632 4486 Multi Chuck

Dremel 2615448632 4486 Multi Chuck

Dremel
Standard range
Order Code:

85-0506

Brand: Dremel MPN: 2615448632 EAN-13: 8710364012978
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

The Dremel 4486 Multi Chuck allows you to quickly and easily change accessories on your Dremel multitool without using collets. It accepts drills and other accessories with diameters between 0.4 and 3.4mm.


  • Quickly and easily change accessories
  • No need to change collets
  • Chuck capacity 0.4 to 3.4mm diameter
  • Dremel Type 4486
Type Keyless chuck
Application Accessory

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, November 9, 2015 | Question by: Rapid Customer | Product code: 85-0506
Q. what are the general dimensions of the chuck
A. Hi Alex, thank you for your question. The product dimensions are: 10 x 5.1 x 2.5cm.
Friday, April 27, 2012 | Question by: Rapid Customer | Product code: 85-0506
Q. will this work with the whole range of Dremel products (ie 200 [including older models], 300, etc series drills)
A. Thanks for your enquiry Leonard. Yes this will work across the whole range.
Sunday, March 18, 2012 | Question by: Rapid Customer | Product code: 85-0506
Q. Will this work with the Dremel 8000 10.8V lithium-ion cordless?
A. Hi Kee, thanks for your question. Yes the Dremel Multi Chuck will work with the Dremel 8000 10.8V lithium-ion cordless.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C