Dremel Multi-Max 8300

Dremel Multi-Max 8300

Dremel
Order Code:

85-0467

Brand: Dremel MPN: F0138300JB

Discontinued


The Multi-Max from Dremel brings a superior experience to cordless oscillating tools. It is the ideal tool for repairing, remodeling and restoring. the Multi-Max's quick change accessory system allows a fast change of accessories to suit any situation. 2 batteries ensure enough endurance to tackle any light DIY and hobby task. Combined with superb ergonomics, the Dremel Multi-Max is the perfect oscillating tool for quick fixes and smaller restoration projects.




  • Ergonomically designed compact tool with soft grip area and balanced weight for increased comfort
  • Smaller accessories are more precise, give longer operation time per charge as well as lower vibration and sound level
  • Quick fit change system for quick and easy accessory changes
  • One hour charger plus extra battery for reduced down time
  • 3,000 to 21,000 rpm with smooth start for optimal performance in different applications
  • 10.8V Lithium-Ion Battery with ECP technology for optimal battery performance
  • 'Fuel' gauge indicates battery charge
  • Separate On/Off switch maintains speed setting and provides easy access
  • Set includes Multi-Max tool, wood & metal flush cut blade, wood & drywall saw blade, hook and loop pad, 6x sanding paper, 2x 10.8V Li-Ion 1.3Ah battery packs, 1 hour charger, information DVD, sanding pads and saw blades
  • Dremel type F0138300JB
Type Reciprocating saw
Application Reciprocating saw

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C