These low-cost, long-life glass sealed reed switches feature rhodium contacts.
GR100 | GR560 | GR501 | |
Length | 20.3mm | 14.2mm | 12.7mm |
Contact | NO | NO | NO |
Contact rating | 10VA | 10VA | 10VA |
Switching current | 1A | 1A | 0.5A |
Carry current | 1.5A | 1.5A | 1A |
DC switching voltage | 100V | 100V | 100V |
AC switching voltage | 150V rms | 125V rms | 100V rms |
Breakdown voltage | 250V DC | 250V DC | 200V DC |
Contact resistance | 100mΩ | 100mΩ | 150mΩ |