Black
heat shrink tubing from
DSG Canusa with a shrink ratio of
3:1.
- Supplied diameter 6.4mm
- Post-shrinkage diameter 2mm
- Shrink ratio 3:1
- Colour: black
- Shrinking temperature +90 to +200°C
- Breakdown voltage 24KV/mm to VDE 0303 Part 2
- Elongation at tear 500% min according to IEC 60684-2
- Flame-resistant according to UL 224
- Tensile strength 17MPa to IEC 60684-2
- Manufacturer's part 3210060953
This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Colour | Black |
Length | 1000mm |
Ratio | 3:1 |
Shrunk Diameter | 2mm |
Supplied Diameter | 6.4mm |
---|
To use this facility please Sign In.
Sign In