Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.35 |
Battery Size | CR1/3 |
---|---|
Capacity | 160mAh |
Chemistry | Lithium |
Dimensions (H x W x D) | 11 x 78 x 10mm |
Pack Size | 1 |
Terminal Type | Flat |
Voltage | 3V |
Weight (Per Battery) | 0.008kg |
Type | Battery |
To use this facility please Sign In.
Sign In