Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.920 |
Battery Size | CR1620 |
---|---|
Capacity | 75mAh |
Chemistry | Lithium |
Dimensions (H x W x D) | 2 x 83 x 5mm |
Pack Size | 1 |
Terminal Type | Button |
Voltage | 3V |
Weight (Per Battery) | 0.006kg |
Type | Battery |
To use this facility please Sign In.
Sign In